5787617-1
RECP ASSY, R/A, STACKED, THRU-HOLE, USB,
Experience seamless connectivity with our RECP ASSY, R/A, STACKED, THRU-HOLE USB receptacle assembly. Designed for efficient board mount installation, this USB 2.0 connector boasts a right-angle body orientation and a standard A-type interface. With a maximum operating temperature of 85°C, it ensures reliable performance in various environments. The black thermoplastic housing and tin shell plating offer durability, while the gold or gold flash over palladium nickel contact plating guarantees excellent signal transmission. Its kinked legs PCB retention type and through-hole termination make it easy to install. Featuring a dual-port design and 1A amperage, it's ideal for signal applications. Rest assured, our product is RoHS compliant, meeting high industry standards for quality and environmental responsibility. Upgrade your connectivity solutions with this versatile USB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787617-1 |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
Shell Plating: | Tin |
Number of Ports: | 2 |
Orientation: | Right Angle |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 88 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 8 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .112 in, 2.84 mm |
Packaging: | Box, Box & Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | Kinked Legs |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3937 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Shell Plating Finish: | Bright |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Locking Feature: | With |
Part Aliases: | 5787617-1 |
SKU: | AMP5787617-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2018 | E-18-004075 - Product Improvement. Pre-plated materials are prone to produce dross in the stamping production process, which will bring risks to the application of the product. | Download |
06/22/2018 | E-18-004075-C - Cancellation of E-18-004075. | Download |
09/24/2012 | P-12-008121 - Manufacturing location change. | Download |
09/24/2012 | P-12-008122 - Manufacturing location change. | Download |