Enhance your electronic connections with this high-quality D-Sub connector, designed for efficient board mounting. With 37 gold-plated contacts meeting UL 94V-0 standards, it ensures reliable performance and durability. The front metal shell provides added protection and stability, while the two-row design allows for seamless integration. RoHS compliant and packaged in a convenient tray, it's the perfect solution for your connectivity needs. Upgrade your setup with this essential IO connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5788458-1
Gender:Plug
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold, Gold over Palladium Nickel
Number of Positions:37
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5788458-1
Shell Material:Carbon Steel
Plastic:No
Shell Plating Material:Tin over Copper
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Underplating Material:Nickel
Contact Base Material:Copper Alloy
PCB Thickness (Recommended):.093 in / 2.36 mm
Centerline (Pitch):.109 in / 2.77 mm
Housing Color:Black
Housing Material:Nylon GF / Polyester GF
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Shell Size:4
Product Type:Connector
Grounding Clips:Without
Termination Post Length:5.8 mm / .228 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2017P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download