5788794-2
25 HTMSFL PLUG RA 318 (IN,BL)
Enhance your connectivity with our high-performance D-Sub Connector. Designed for seamless integration, this connector features a durable thermoplastic housing and UL 94V-0 compliance for utmost safety. With 25 gold flash-plated brass contacts in a 2-row configuration, it ensures reliable signal transmission with a low amperage rating of 6A. The surface mount design and 2.28mm pitch offer easy installation on PCBs. Incorporating a threaded insert mating retention type and front metal shell, it guarantees secure connections in industrial applications. RoHS compliant and packaged in a convenient tray, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788794-2 |
Amperage: | 6 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Contact Material: | Brass |
Contact Plating: | Gold Flash |
Pitch: | 2.28 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5788794-2 |
Shell Plating Material: | Tin |
Eyelet Plating Material: | Tin |
Post Size: | .026 in |
Eyelet Material: | Brass |
Plastic: | No |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Shape and Form: | Round |
Contact Underplating Material: | Nickel |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .089 in / 2.28 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.18 mm |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Connector Mounting Type: | Board Mount |
Mating Retention: | With |
Boardlock Material: | Copper Alloy |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Alignment: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Boardlock Plating Material: | Tin |
PCB Mount Retention Type: | Boardlock |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Shell Size: | 3 |
Grounding Indents: | With |
Sealable: | No |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Product Type: | Connector |
Connector System: | Board-to-Board |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
High Temperature Housing: | Yes |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |