5788796-2
09 HTMSFL ASSY RA 318 (IN,BL)
Elevate your connectivity with our high-performance 9-contact D-Sub receptacle. Engineered for efficiency and durability, this UL 94V-0 compliant connector boasts a robust thermoplastic housing and gold flash contact plating, ensuring reliable signal transmission. With a 6A amperage rating, it's perfect for power and data applications. Featuring a standard profile and board mount design, it's easy to integrate into your electronic systems. The front metal shell and threaded insert mating retention type provide added security, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for a wide range of industrial and commercial uses, this connector is the backbone of your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788796-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Number of Positions: | 9 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5788796-2 |
Plastic: | No |
Shell Material: | Steel |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Shell Plating Material: | Tin |
Post Size: | .026 in |
Insert Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Mating Alignment: | With |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .1 mm |
Boardlock Plating Material: | Tin |
Boardlock Material: | Copper Alloy |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Alignment: | With |
Threaded Insert Plating Material: | Clear Chromate |
Mating Retention: | With |
Mating Connector Lock Type: | Threaded Inserts |
Circuit Application: | Signal |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Shell Size: | 1 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |