5788800-1
25 HTMSFL ASSY RA 318 (IN,BL)
Enhance your connectivity solutions with our 25-contact receptacle, meticulously engineered for optimal performance. Meeting UL 94V-0 standards, this connector ensures reliability and safety in all applications. Crafted with a thermoplastic housing and copper alloy contacts plated with gold, it guarantees durability and efficient signal transmission. With a 6A amperage rating, it offers high-power capabilities for your devices. Designed for surface mount installation, it features a standard profile and a front metal shell for secure connectivity. RoHS compliant and packaged in a convenient tray, it's the perfect choice for your D-Sub and D-Ribbon connector needs. Elevate your connectivity experience with this premium IO connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788800-1 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5788800-1 |
Shell Plating Material: | Tin |
Insert Material: | Zinc |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Shell Material: | Steel |
Post Size: | .026 in |
Plastic: | No |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Alignment: | With |
Mating Connector Lock: | With |
PCB Mounting Style: | Surface Mount / Through Hole |
Panel Mount Feature: | Without |
Mating Retention: | With |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Alignment: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Threaded Insert Material: | Zinc |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.18 mm |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Shell Size: | 3 |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | With |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
High Temperature Housing: | Yes |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |