58374-1

DIE W/O 69710-1 14-12 F IS9442

Enhance your crimping toolkit with this essential Die Assembly, designed for use with 14-12 F IS9442 connectors. A crucial component in the crimping process, this tool ensures precise and secure connections every time. Its removable/interchangeable die set feature allows for versatility and convenience, while its manual power type offers portability and ease of use. Rest assured that this product is fully RoHS compliant, meeting the highest standards of environmental responsibility. Add this Die Assembly to your collection of Portable Crimp Tools and streamline your crimping tasks with efficiency and accuracy.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58374-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58374-1
Certification:Yes - Certificate Included
Specification Type:TE Product Specification (108-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: