583853-3
TWIN LEAF TERM. STRIP CSTL
Enhance your connectivity with our Twin Leaf Terminal Strip, a vital component in the AMP Twin-Leaf series. Featuring a durable green housing and efficient crimp termination method, this connector ensures secure contact with wire sizes ranging from 20 to 24 AWG. Its robust construction, with phosphor bronze contacts plated in gold, guarantees reliable performance in industrial settings. With a pitch of 2.54 mm, 3.96 mm, and 3.18 mm, this strip, packaged in convenient quantities, is perfect for high-volume applications. The contact retention system, supported by locking lances, offers added stability, while the compliance with RoHS regulations underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component for crimp wire contacts.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 583853-3 |
Color: | Green |
Series: | AMP Twin-Leaf |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
Package Quantity: | 7000 |
GPL: | 268 |
Packaging: | Strip |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating: | Nickel |
GPL Description: | Industrial |
Product Code: | 5196 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .048 - .06 in, 1.22 - 1.52 mm |
PCB Contact Termination Area Plating Thickness: | 30 µin |
Contact Retention: | With |
Wire Contact Termination Area Plating Material: | Tin-Lead |
Wire Range Color Code: | Green |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 583853-3 |
Replacement Part: | 5-583853-3 |
SKU: | AMP583853-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |