91535-1
CERTICRIMP 2,SAHT TWINLEAF
Introducing the CERTICRIMP 2,SAHT TWINLEAF - a versatile tool designed for precise crimping tasks. This Straight Action Hand Tool, part of the CERTI-CRIMP II series, is an essential addition to any toolkit. Suitable for a range of applications, it offers reliable performance with its fixed die set. Whether you prefer battery-powered, electric, or manual operation, this tool is adaptable to your needs. Rest assured, it complies with RoHS standards, making it a sustainable choice for environmentally conscious users. Upgrade your crimping capabilities with this Portable Crimp Tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 91535-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91535-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |