58495-2
PROCRIMPER DIE ASSY MULTIMATE
Elevate your crimping capabilities with the ProCrimper Die Assembly for Multimate connectors. This essential tool, compatible with Standard Die Envelope (SDE) Die Sets, is a game-changer for professionals in need of precise and efficient crimping operations. With versatile power options including Battery, Electric, and Manual, it offers flexibility for various work environments. The Removable/Interchangeable die set type ensures easy customization, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your toolkit with this indispensable accessory for seamless connector installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58495-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58495-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Part Alias: | CB5899-000,AMP-0-0058495-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/27/2014 | E-14-007798 - Product Improvement. The old and new locator have similar components and perform the same. The new locator is posioned with slightly longer die pins and does not use the tool frame for alignment. This make for a more versale and study locator. | Download |