58525-1
PROCRIMPER TOOL & DIE
Elevate your crimping game with the PROCRIMPER TOOL & DIE set. Designed for seamless connectivity, this essential PRO-CRIMPER Hand Tool is a must-have for professionals and DIY enthusiasts alike. With versatile power options including Battery, Electric, and Manual, you can tackle any task with ease. The Removable/Interchangeable die set feature allows for quick and efficient changes, maximizing productivity. Rest assured, this tool is not only high-performing but also environmentally conscious, meeting RoHS compliance standards. Discover the perfect balance of power and precision in the world of crimping with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58525-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58525-1 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |