58525-2

PROCRIMPER DIE

Elevate your crimping capabilities with our PROCRIMPER DIE, a vital tool for precise and efficient crimping tasks. Designed for use with Standard Die Envelope (SDE) Die Sets, this versatile accessory is a must-have for professionals in the field. Compatible with Portable Crimp Tools powered by battery, electric, or manual operation, it offers flexibility for various work environments. Its Removable/Interchangeable die set type ensures easy maintenance and customization. Rest assured, this product is fully compliant with RoHS regulations, guaranteeing both performance and environmental responsibility. Explore the power of seamless connectivity with our PROCRIMPER DIE.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58525-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58525-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: