58528-2
PROCRIMPER DIE
Enhance your crimping efficiency with the PROCRIMPER DIE, a vital tool for precise wire termination. This Standard Die Envelope (SDE) Die Set is a must-have for professionals in the field, offering seamless compatibility with Portable Crimp Tools. Its versatile power options - Battery, Electric, and Manual - make it suitable for any work environment. Featuring a Removable/Interchangeable design, this die set allows for quick and easy customization. Rest assured, it meets RoHS compliance standards, guaranteeing both performance and environmental responsibility. Upgrade your toolkit with this essential crimping accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 58528-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58528-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |