58548-2

DIE ASSEMBLY

Elevate your crimping efficiency with our high-performance DIE ASSEMBLY, designed for use with Standard Die Envelope (SDE) Die Sets. A must-have for professionals in the field, this tool boasts versatile compatibility with Portable Crimp Tools, offering seamless operation powered by battery, electric, or manual sources. Its Removable/Interchangeable die set type ensures adaptability to various connector types, while also meeting RoHS compliance standards. Upgrade your workflow with this essential component, now available in our Products catalogue under the Crimpers category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58548-2
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP58548-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: