58579-1

MTA 100 MANUAL TOOL ASSEMBLY DISCRETE

The MTA 100 Manual Tool Assembly Discrete, part of the CGS TL series, offers efficient IDC tooling for assembly tasks. Designed as a Portable Crimp Tool, it operates manually, eliminating the need for power sources. Featuring a Fixed In Tool die set, it ensures consistent and reliable performance. With RoHS compliance, it is suitable for environmentally conscious applications. This versatile tool falls under the category of Products, Connectors, Tools, and Crimpers, making it an essential addition to any assembly toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 58579-1
Series:CGS TL
Tool Type:IDC Tooling
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP58579-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Insulation Displacement
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: