58630-2
PROCRMP DIESET 12-10 ULTRAFAST
Easily achieve precise and efficient crimps with the PROCRMP DIESET 12-10 ULTRAFAST. This essential Standard Die Envelope (SDE) Die Set is a key tool for professionals in the electrical industry. Compatible with Portable Crimp Tools, it offers versatility with its Removable/Interchangeable design. Whether you prefer battery-powered, electric, or manual operation, this die set delivers consistent performance. Rest assured, it is RoHS compliant, meeting essential environmental standards. Elevate your crimping experience with this high-quality tool, a must-have for any connector and tool kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 58630-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP58630-2 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | TE Product Specification (114-) / UL/CSA |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |