59054
HHHT DG 12-10
Enhance your crimping efficiency with the HHHT DG 12-10 Heavy Head Hand Tool. This portable crimping device is a must-have for professionals working with connectors, offering seamless operation with its fixed die set. Whether you're on the go or working on-site, this tool, powered by battery or manual operation, ensures reliable performance every time. Plus, with its RoHS compliance, you can trust that it meets the highest standards for environmental responsibility. Upgrade your toolkit with this essential crimping solution and experience precision in every connection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 59054 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP59054 |
Certification: | Upon Request for Fee |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |