59974-1

HYP8 8-2AWG MANUAL TOOL

Easily handle wire crimping tasks with the HYP8 8-2AWG Manual Tool. This essential hand tool features a sturdy frame assembly, perfect for precise crimps with no die required. Operating at a powerful hydraulic pressure of 8,200 psi, it ensures efficient and secure connections every time. The removable/interchangeable die set adds versatility to your crimping arsenal. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this tool is a must-have for any connector or wire crimping project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 59974-1
Tool Type:Hand Tool Frame Assembly (No Crimp Die)
Product:Portable Crimp Tools
Power Type:Hydraulic (8,200 psi), Manual
Die Set Type:Removable/Interchangeable
SKU:AMP59974-1
Certification:Cannot be Certified

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: