6-100103-4

64P.A/L.STRAIN REL.

Enhance the durability and functionality of your connectivity solutions with our AMP-LATCH - NOVO Strain Relief accessory. Designed for seamless integration with FFC and FPC connectors, this essential component features a robust body material of Glass Filled Nylon in a sleek Gray finish. With 64 contacts and positions, it ensures reliable performance in demanding applications. Measuring 85.88 mm in length, it offers ample space for secure connections. Packaged in quantities of 250, it's ideal for both small-scale and large-scale projects. Compliant with RoHS standards, it upholds environmental responsibility while meeting your connectivity needs with precision. Elevate your setup with this high-quality accessory, perfect for Data and Devices applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-100103-4
Color:Gray
Series:AMP-LATCH - NOVO
Accessory Type:Strain Relief
Number of Contacts:64
Body Material:Glass Filled Nylon
Package Quantity:250
Number of Positions:64
GPL:318
Packaging:Bag/Box
GPL Description:Data and Devices
Product Code:5167
Connector Product Type:Accessory
ECCN:EAR99
Length:85.88 mm
Part Aliases:6-100103-4
SKU:AMP6-100103-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: