Enhance your PCB connections with our AMPMODU System 50, a high-quality board-to-board connector designed for reliability and performance. With a pitch of 1.27mm (.05 in) and a voltage rating of 30V AC, this connector features 34 gold-plated contacts for seamless socket connections. Its black thermoplastic housing is UL 94V-0 compliant for enhanced safety, while its vertical mount orientation and hold-down post PCB retention ensure secure assembly. Ideal for industrial applications, each package includes 23 connectors, offering a durable solution for your electronic projects. Whether you're a seasoned professional or DIY enthusiast, our AMPMODU System 50 is the perfect choice for seamless PCB integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-104078-0
Series:AMPMODU System 50
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:23
Contact Amperage:4 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:002
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .762 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
Connector Height:.35 in, 8.89 mm
PCB Retention Type:Hold-Down Post
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0389
ECCN:EAR99
Application Solder Feature:Board Standoff
Termination Post Tail Length:.1 in, 2.54 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 µin
Material Flammability Standard:UL 94V-0
Part Aliases:6-104078-0
SKU:AMP6-104078-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/30/2014E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT.Download