6-106505-2
9P.HDP20 REC.ASSY.
Enhance your connectivity with the AMPLIMITE HDP series D-Sub Receptacle. Designed for superior performance, this two-row receptacle features nine contacts for streamlined data transmission. Meeting DIN 41652 and UL 94V-0 standards, it ensures reliability and safety. With a 6A amperage rating, it accommodates high-power applications with ease. Crafted with precision, the contacts are made of durable phosphor bronze and plated with gold flash over palladium nickel or gold over nickel for optimal conductivity. The 2.74mm pitch and threaded insert mating retention type guarantee secure connections on board mount installations. Encased in a front metal shell, this connector offers both durability and functionality. Packaged in a convenient tray, it is easy to handle and store. Rest assured, it is also RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this high-quality D-Sub receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-106505-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash over Palladium Nickel or Gold over Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP6-106505-2 |
Color: | Black |
Post Size: | .7 mm |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Performance Level: | Level 2 |
Preloaded: | Yes |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | .76 µm |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Mating Alignment: | With |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Mating Retention: | With |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Retention Type: | Mounting Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Sealable: | No |
Footprint: | .406 in / 10.31 mm |
Grounding Indents: | Without |
Grounding Straps: | With |
Shell Size: | 1 |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Clips: | Without |
Termination Post Length: | .1259 in / 3.2 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |