This Economy Power Connector in Green is designed for efficient power and signal transmission in various applications. With a housing made of durable Nylon - GF material, it ensures reliable performance. The single-row housing, featuring a cable mount for easy installation, accommodates two inline contacts for power transmission. Its crimp termination method is suitable for 22-18 AWG wire sizes, providing a secure connection. The connector, with a voltage rating of 250 VAC, offers safe operation. Its latching lock type ensures a secure mating connection. Operating in a wide temperature range of -25 to 105 °C, this connector is ideal for use in appliances and other electronic devices. RoHS compliant, it meets international standards for environmental responsibility. With a package quantity of 4000, it is suitable for bulk applications.