6-1376382-2

5.0 PK CONN.2P ASSY WITHOUT KI

Easily power up your devices with our Power Key 5.0 series connector. Designed for reliable performance, this connector features a durable Nylon 6/6 - GF housing in a vibrant red color. With two rows and a vertical board mount orientation, it provides a secure fit for a variety of applications. The through-hole press-fit termination method ensures easy installation, while the 5mm pitch and 300V AC voltage rating offer versatility and safety. Each package contains 100 connectors, making it ideal for large-scale projects. With UL 94V-0 flammability standard compliance and a tin plating thickness of 1µm, this connector guarantees high-quality and dependable power transmission. Suitable for appliances and other electronic devices, it is wave solder capable up to 265°C, meeting lead-free solder process requirements. Upgrade your power connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1376382-2
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Tab
Package Quantity:100
Contact Amperage:10 A
Number of Positions:2
Housing Color:Red
Mount Orientation:Vertical
GPL:442
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.36 µin
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:2
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:6-1376382-2
SKU:AMP6-1376382-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: