6-1393644-3

V42254B1200B610=PC612 MESSERLE

Part Aliases: TE Connectivity V42254B1200B610  
This Eurocard Type B connector assembly, designed for board-to-board applications, features a right-angle plug housing with 64 contacts in 2 rows, allowing for signal transmission in a compact layout. With UL 94V-0 flammability rating and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable performance in diverse environments. The contact pins, made of phosphor bronze with gold or palladium nickel plating, offer excellent conductivity and durability. Solder termination method and boardlock feature provide secure and stable mounting on a 1.57mm thick PCB. Measuring 93.98mm in length and 8.05mm in width, this connector is suitable for various signal applications, certified by CSA and UL for quality assurance. RoHS compliant for environmental sustainability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-1393644-3
Series: Eurocard Type B
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Plug
Housing Material: Polyester
Number of Contacts: 64
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Mount Angle: Right Angle
Row Spacing: .1 in, 2.54 mm
Number of Positions: 64
Mount Orientation: Right Angle
GPL: 004
Tail Length: .118 in, 3 mm
Packaging: Box & Tray, Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 29.92 µin, .76 µm
Panel Mount: Without
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 11.51 mm, .453 in
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D399
Number of Columns: 32
Number of Signal Positions: 64
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 3.7 in, 93.98 mm
Connector System: Board to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Mating Post Length: .194 in, 4.93 mm
Board to Board Configuration: Right Angle
Contact Underplating Thickness: 1.27 µm, 50 µin
Connector Width: .317 in, 8.05 mm
Mating Retention: Without
PCB Mount Alignment: Without
Make First / Break Last: No
Termination Post Length: 3 mm
DIN Level: II
DIN Size: Standard
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: V42254B1200B610 6-1393644-3
SKU: AMP6-1393644-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/21/2016 P-16-013168 - Document clarification. Change the part number and DC print from laser to laser or ink optional. For some parts, also change the print area. see attached document for detail. Download