6-1423157-8

7012BH=RLY,STD,ON,2P,240VAC

Enhance control and precision in your electrical systems with the Agastat 7000 series Time Delay Relay. This versatile device features a mounting bracket for easy installation, operating at 10 A with 240 VAC. Its On-Delay operation type offers reliable performance, while the ±10% repeatability ensures consistent results. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it's suitable for various applications. Set the delay time anywhere from 3 to 30 minutes using the convenient knob control. Designed for efficiency, this relay complies with RoHS standards, making it a sustainable choice for your projects. Trust in its quality construction and precise functionality for seamless integration into your systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-1423157-8
Series: Agastat 7000
Amperage: 10 A at 240 VAC
Mount Type: Mounting Bracket
Operation Type: On-Delay
Repeatability: ±10%
Termination Type: Screw Terminals
Dimensions: 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 3 - 30 minutes
Input Voltage: 220 - 240 VAC
Control Type: Knob
SKU: AMP6-1423157-8
Multiple Timing Ranges: Without
Actuating System: AC
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Magnetic Blow-Out Device: Without
Operating Temperature Range: -30 - 75 °C
Supplier Product: Time Delay Relays
Part Alias: 7012BH

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: