1423162-5
7022AC=RLY,STD,OFF,2P 120VAC,1
Enhance your electrical system with our Off-Delay Time Delay Relay, designed for reliable performance at amperages of 10 A and voltages up to 240 VAC. With a durable Mounting Bracket for easy installation, this essential component offers precise control with a repeatability of ±5%. Featuring a contact arrangement of 2 Form C (DPDT), it provides versatility in switching applications. The convenient Screw Terminals ensure secure connections, while the Knob control type allows for simple adjustment. Measuring 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in), this Timing Module is compact yet powerful. Trust in its quality construction for efficient operation in various settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1423162-5 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | Off-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP1423162-5 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Timing Range (Off-Time): | 1.5 - 15 seconds |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 1423162-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |