6-1437667-3

4DB-R107-02=4DB ASSEMBLY

Part Aliases: TE Connectivity 4DB-R107-02  
Discover the versatile Buchanan 4DB Series Barrier Terminal Block in sleek black, designed for industrial applications. With a right-angle termination method and a pitch of 8.26 mm, this terminal block offers convenient connectivity for your printed circuit board. It features a durable polyamide housing and a high amperage rating of 10 A and 20 A, making it suitable for a wide range of power needs. With a voltage rating of 150 V and 300 V, it provides reliable performance in various settings. The UL 94V-0 material flammability standard ensures safety, while the copper alloy terminal with bright tin plating offers excellent conductivity. Perfect for wire sizes ranging from .3 to 3 mm² (22 to 12 AWG), this terminal block is a must-have for efficient and secure wire connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-1437667-3
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 18.16 mm, .715 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437667-3 4DB-R107-02
SKU: AMP6-1437667-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: