7-1437667-9

4DB-R207-02=4DB ASSEMBLY

Introducing the Buchanan 4DB Series Barrier Terminal Block, a versatile and reliable solution for industrial connectivity. Designed for efficiency, this terminal block features right-angle termination with a pitch of 8.26mm (.325 inches), accommodating wire sizes from .3 to 3mm² (22-12 AWG). With a housing made of UL 94V-0 rated thermoplastic polyamide and copper alloy terminals plated with bright tin, it ensures durability and safety in operation. Suitable for high-power applications, it offers two positions with a current rating of 10A or 20A at voltages up to 150V or 300V. The package includes 200 units, each equipped with screw terminals for secure connections. Meeting RoHS compliance standards, this terminal block guarantees environmentally friendly performance. Whether mounted on PCBs or in industrial panels, its end-position empty design allows for flexible installation. Trust in the Buchanan 4DB Series for efficient and robust electrical connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1437667-9
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Rows: 1
Termination Method: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 200
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.365 in, 34.67 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1437667-9;4DB-R207-02
SKU: AMP7-1437667-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: