6-1614353-3
RN 0603 40K2 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with the RN 0603 Precision Resistor, a cutting-edge component designed for optimal performance. With a resistance of 40.2 KΩ and a tolerance of .1%, this thin film resistor ensures precision in circuitry. Operating at a power rating of .063 W and rated for a voltage of 50 V, it guarantees reliability and efficiency. Its surface mount termination type and compact dimensions of 1.6 x .8 x .4 mm make it easy to integrate. RoHS compliant and featuring a low temperature coefficient of resistance (10PPM), this resistor is a must-have for high-quality, environmentally conscious applications. Elevate your designs with the precision and reliability of the RN 0603.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1614353-3 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 40.2 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP6-1614353-3 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 6-1614353-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |