6-1618241-5
K81C545=RELAY, VACUUM, SPDT
Experience reliable switching with our K81C545=RELAY, a high-performance vacuum relay designed for demanding applications. Featuring a single-pole double-throw (SPDT) contact arrangement, this relay offers versatility in circuit control. With a maximum voltage rating of 115 VDC and a contact current rating of 30 A, it ensures efficient power handling. The coil operates at 115 VDC with a resistance of 4700 Ω, guaranteeing optimal performance. Designed for easy integration, it has PCB tail terminations for seamless mounting on printed circuit boards. RoHS compliant, this relay meets international standards for environmental responsibility. Explore the possibilities with this high-voltage relay, perfect for specialized applications in various industries.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1618241-5 |
Mount Type: | Printed Circuit Board |
Maximum Voltage: | 115 VDC |
Coil Resistance: | 4700 Ω |
Coil Voltage: | 115 VDC |
Termination Type: | PCB Tails |
Auxiliary Contacts: | Without |
Contact Current Rating: | 30 A |
Contact Arrangement: | 1 Form C, SPDT |
Coil Termination: | PCB Tails |
Power Termination: | High Voltage Tabs |
SKU: | AMP6-1618241-5 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 6-1618241-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |