HSC1004R0J
HSC100 4R0 5%
Enhance your electronic projects with the HSC100 4R0 5% Power Resistor. Featuring a high power rating of 100 W and a resistance of 4 Ω, this wirewound resistor is designed for optimal performance. Its solder lug termination type ensures secure installation, while its compact dimensions of 87.5 x 47.5 x 26 mm make it suitable for a variety of applications. With a rated voltage of 1900 V DC and RoHS compliance, you can trust in its reliability and environmental responsibility. Perfect for chassis mounting, this resistor is a essential component for any power circuit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity HSC1004R0J |
Power Rating: | 100 W |
Termination Type: | Solder Lug |
Resistance: | 4 Ω |
Rated Voltage: | 1900 V DC |
Dimensions: | 87.5 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP6-1625999-4 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 6-1625999-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2016 | E-16-003725 - Product Improvement. Change to the marking of the HS series resistor from ink marking to laser marking for improved clarity and longevity. Also to upgrade the customer drawing revision to synchronize with the production drawing revision. | Download |