6-1775444-5

EMIX CONN., 1.5MM PITCH, HDR, R/A, 15P

Experience efficient signal connectivity with this EMIX CONN. featuring a 1.5mm pitch, right-angle header design. With 15 pins in a single row, this connector offers seamless board mount installation using crimp or surface mount termination methods. Crafted from durable thermoplastic housing material in a natural color, it ensures reliability in various environments. Meeting UL 94V-0 material flammability standards, it guarantees safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for diverse applications. Each package contains 1000 pieces, making it ideal for bulk projects. Its bright tin plating on brass contacts provides excellent conductivity, with a contact rating of 3A at 250V AC/DC. Whether for wire-to-board connections or PCB assemblies, this connector, with a compact size of 24mm x 7mm x 4.45mm (.945" x .276" x .175"), offers a reliable solution for your circuitry needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-1775444-5
Series: HPI
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 3 A
Number of Positions: 15
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 289
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .175 in, 4.45 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E446
Contact Layout: Inline
Connector Length: 24 mm, .945 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Bright
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .276 in, 7 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .081 in, 2.05 mm
Terminations Per Post: 3
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .106 in, 2.7 mm
Contact Retention: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1775444-5
SKU: AMP6-1775444-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: