6-1879131-5

RN 0402 9K76 0.1% 10PPM 1K RL

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 0402 in size with a power rating of .063 W, it boasts a resistance of 9.76 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Its thin film element ensures accuracy, while its solder termination type offers easy surface mount installation. Operating at a rated voltage of 25 V, this resistor is RoHS compliant, guaranteeing environmental responsibility in your designs. Upgrade to this high-quality component for reliable and efficient electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879131-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:9.76 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879131-5
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:6-1879131-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: