CPF0402B10R2E1
CPF 0402 10R2 0.1% 25PPM 1K RL
Enhance your electronic projects with remarkable precision using our CPF 0402 10R2 0.1% 25PPM 1K RL resistor. This Surface Mount resistor, with a size code of 0402, offers a power rating of .063 W, making it ideal for various applications. Its solder termination type ensures secure installation, while the thin film element type guarantees consistent performance. With a resistance of 10.2 Ω and a tolerance of .1%, this component provides accurate and reliable results. Operating at a rated voltage of 25 V, it meets RoHS compliance standards, aligning with environmental regulations. Measuring 1 x .5 x .3 mm, this precision resistor from our Surface Mount Resistors collection is a must-have for your circuit design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | CPF0402B10R2E1 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 10.2 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP6-1879212-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 6-1879212-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |