6-1879337-7

CPF 0603 12K1 1% 50PPM 1K RL

Enhance your electronic projects with the CPF 0603 12K1 1% 50PPM 1K RL precision resistor. Boasting a resistance of 12.1 KΩ with a tolerance of 1%, this reliable component ensures accurate performance. Its thin film element type guarantees precision, while the surface mount mounting style offers easy installation. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a variety of applications. Measuring 1.55 x .8 x .45 mm, it is compact yet powerful. Trust in its quality for your resistor needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879337-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:12.1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-1879337-7
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±50 ppm/°C
Part Alias:6-1879337-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: