6-215915-0

AMP-LATCH 15.2 HIGH TAPE

Enhance your connectivity with our AMP-LATCH 15.2 HIGH TAPE connector, designed for optimal signal transmission. Featuring a gendered receptacle with two rows for versatile cable mounting, this connector utilizes Insulation Displacement Crimp (IDC) termination, ensuring secure and efficient contact with ribbon cables. With 60 positions and a contact amperage of 1A, it's perfect for signal applications. The durable gray housing, operating temperature range from -65°C to 105°C, and gold plating in the mating area guarantee reliability in various environments. Incorporating polarization and a latch for secure mating, this connector is RoHS compliant, aligning with modern standards for environmental responsibility. Ideal for Wire to Board setups, it's a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-215915-0
Gender:Receptacle
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:60
Housing Color:Gray
GPL:318
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5746
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:With
Part Aliases:6-215915-0
SKU:AMP6-215915-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: