6-2176216-3

CPF A 0603 120K 0.1% 25PPM 1K RL

Enhance your circuitry with our high-precision 0603 surface mount resistor, a vital component for achieving optimal performance in electronic devices. Featuring a resistance of 120 KΩ with a tolerance of 0.1%, this thin film resistor guarantees accuracy and stability in signal processing. With a power rating of 0.063 W and a low temperature coefficient of 25PPM, it ensures reliable operation even in demanding environments. Its compact dimensions of 1.55 x 0.8 x 0.45 mm make it suitable for space-constrained applications, while the solder termination offers easy and secure installation. Trust in the quality of our surface mount resistors for efficient and precise circuit design.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176216-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:120 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176216-3
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:6-2176216-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: