6-2271122-2

M12 MALE A CODE R/A 12P PG9 (AU)

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-2271122-2
Series: M12,M12 Connector,M12 Field Installable
Gender: Male
Number of Contacts: 12
Shell Size: 12
SKU: AMP6-2271122-2
Insulation Material: Polyamide 66 GF25
Number of Signal Positions: 12
Preloaded: Yes
Number of Power Positions: 0
Reverse Gender: Standard
Contact Layout Arrangement: Circular
Wire Size: 24 AWG / .25 mm²
Mating Alignment Type: Keyed
Mating Retention: With
Polarization Code: A
Field Serviceable: Yes
Sealable: Yes
Connector System: Wire-to-Wire / Wire-to-Board
Shielded: No
Connector Style: Plug
IP Dust Sealing Level: 6
IP Water Sealing Level: 7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: