6-2834006-2

2P MRPK CONN_WE/BK

Enhance your lighting assembly with this Connector Assembly, featuring a Receptacle design for seamless integration. Ideal for board mount installations, this Surface Mount termination method offers easy connectivity for your applications. With a 4mm pitch and a 400V AC voltage rating, it ensures reliable power transmission. Compliant with UL 94V-0 flammability standards, it guarantees safety in operation. Each assembly accommodates 2 positions with a contact amperage of 6A, suitable for 18-22 AWG wire sizes. The natural housing color blends seamlessly with your setup, while the tape & reel packaging simplifies handling. Whether for industrial or commercial use, this connector is RoHS compliant, meeting environmental standards. Elevate your connectivity with this essential component for Wire to Board systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2834006-2
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Contact Amperage:6 A
Number of Positions:2
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Material Flammability Standard:UL 94V-0
Part Aliases:6-2834006-2
SKU:AMP6-2834006-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: