6-338313-2
9POS.HD-20 REC.ASSY
Enhance connectivity with our high-performance D-Sub Receptacle, featuring a robust design that meets stringent standards for reliability. With DIN 41652 and UL 94V-0 certifications, it ensures safety and quality in every application. This receptacle, with a gender of Receptacle, boasts 9 contacts spread across 2 rows, allowing for efficient data transmission. Its board mount configuration, coupled with gold-plated phosphor bronze contacts, guarantees stable and durable connections. With a current rating of 6 A and a pitch of 2.74 mm, it's perfect for a wide range of electronic setups. RoHS compliant and packaged in a convenient tray, this connector is both eco-friendly and easy to use. Whether for industrial or consumer electronics, our D-Sub Receptacle is the ideal choice for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-338313-2 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP6-338313-2 |
Color: | Black |
Shell Material: | Steel |
Plastic: | No |
Shell Plating Material: | Tin |
Preloaded: | Yes |
Performance Level: | Level 2 |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .063 in / 1.6 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Housing Material: | Glass Filled Polyester |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Mounting Hole Diameter: | 5 mm |
Boardlock Plating Material: | Tin |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | Without |
Boardlock Material: | Phosphor Bronze |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Straps: | Without |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Shielded: | No |
Shell Size: | 1 |
Grounded: | No |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Product Type: | Connector |
Sealable: | No |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |