Upgrade your connectivity with this high-performance 2-row receptacle, featuring 15 gold-plated positions for seamless signal transmission. With a robust front metal shell and standard profile, it ensures durability and compatibility in various applications. RoHS compliant and packaged in a convenient tray, this connector is not only reliable but also environmentally friendly. Stay powered up with a steady 6A amperage output, perfect for demanding industrial or commercial setups. Elevate your connection game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-338314-2
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Number of Positions:15
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP6-338314-2
Color:Black
Plastic:No
Shell Material:Tin
Shell Plating Material:Tin
Performance Level:Level 2
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):.063 in / 1.6 mm
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Housing Material:Glass Filled Polyester
Approved Standards:DIN 41652
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:5 mm
Boardlock Plating Material:Tin
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
PCB Mount Retention:Without
Boardlock Material:Phosphor Bronze
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:2
Grounding Indents:Without
Grounded:No
Connector System:Cable-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Shielded:No
Product Type:Connector
Sealable:No
Termination Post Length:.1259 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: