Easily connect power and signal cables with this CT REC HSG 3P CRIMP TYPE in a striking blue color. Designed for reliable performance, this AMP Mini CT connector features a 3A amperage capacity and durable nylon 6/6 housing material. With a cable mount (free-hanging) configuration and a crimp termination method, it ensures secure and efficient connections. Operating within a wide temperature range of -30 to 105°C, it's suitable for various environments. UL 94V-0 rated for safety, it also offers excellent insulation resistance of 500 MΩ. Ideal for power and signal applications, this connector is a versatile choice for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-353908-3
Color:Blue
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:5000
Number of Positions:3
Housing Color:Blue
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.236 in, 6 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:6-353908-3
SKU:AMP6-353908-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: