6-747836-7
9P RA MSFL 590 RCPT
Upgrade your connectivity with this high-performance D-Sub Connector. Designed for optimal signal transmission, it features gold contact plating for enhanced conductivity. With two rows and nine positions, it offers ample flexibility for your connection needs. The standard profile and front metal shell ensure a secure fit in any application. Packaged in a convenient tube, it's easy to store and transport. Rest assured, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity experience with this reliable and durable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-747836-7 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
SKU: | AMP6-747836-7 |
Eyelet Material: | Brass |
Plastic: | No |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Insert Material: | Zinc |
Eyelet Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Boardlock Plating Material: | Tin |
Circuit Application: | Signal |
Footprint: | 14.99 mm / .59 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Sealable: | No |
Grounding Straps: | With |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Product Type: | Connector |
Grounding Indents: | Without |
Shell Size: | 1 |
Connector System: | Board-to-Board |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |