6-747841-8
15P RA MSFL 318 PLUG
Enhance your connectivity with this high-performance D-Sub connector. Designed for optimal power transmission, it features a sturdy plug design with two rows and 15 positions, ensuring a secure and efficient connection. The gold plating over palladium nickel contact ensures reliable signal transfer, while the front metal shell adds durability. With RoHS compliance, you can trust in its eco-friendly construction. Perfect for a wide range of applications, this connector is a must-have for any electronic setup. Upgrade your connectivity today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-747841-8 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 15 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP6-747841-8 |
Shell Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Plastic: | No |
Eyelet Material: | Brass |
Female Screwlock Material: | Zinc |
Eyelet Plating Material: | Tin over Copper Flash |
Insert Material: | Chromate |
Female Screwlock Plating Material: | Clear Chromate |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Nylon or Polyester |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Boardlock Plating Material: | Tin over Nickel |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Grounding Indents: | With |
Connector System: | Board-to-Board |
Sealable: | No |
Shell Size: | 2 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |