Enhance your connectivity with this high-performance 37-position D-Sub connector. Designed with a standard profile and a front metal shell, it ensures reliable and secure connections in a variety of applications. Featuring gold plating with a Gold Flash over Palladium Nickel finish, it guarantees optimal signal transmission and corrosion resistance. With a 6A amperage capacity, this connector is suitable for powering multiple devices simultaneously. Its two-row design offers efficient cable management, while its RoHS compliance reflects our commitment to environmental responsibility. Packaged in a convenient tray, it's easy to handle and store for your convenience. Upgrade your connectivity solutions with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-747843-7
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:37
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP6-747843-7
Insert Material:Chromate
Plastic:No
Shell Material:Steel
Eyelet Material:Brass
Shell Plating Material:Tin
Post Size:.66 mm / .026 in
Eyelet Plating Material:Tin over Copper Flash
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.109 in / 2.77 mm
Housing Material:Nylon or Polyester
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mating Connector Lock:Without
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Boardlock
Boardlock Plating Material:Tin over Nickel
Boardlock Material:Copper Alloy
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
Circuit Application:Signal
Sealable:No
Connector System:Board-to-Board
Footprint:8.08 mm / .318 in
Grounding Indents:With
Grounded:Yes
Shell Size:4
Shielded:Yes
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Grounding Straps:With
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: