6-747846-8
25P RA MSFL 318 RCPT
Enhance your connectivity with this high-performance 25-position D-Sub receptacle. Designed for optimal signal transmission, it features gold contact plating for reliable conductivity. With a 6A amperage capacity, it ensures efficient power delivery. The two-row layout and standard profile offer easy installation in a variety of applications. Encased in a durable front metal shell, it guarantees secure connections. Packaged in a convenient tray, it is ready for immediate use. This RoHS-compliant connector is a must-have for any professional setup. Upgrade your IO connections with this premium D-Sub receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-747846-8 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP6-747846-8 |
Shell Plating Material: | Tin |
Plastic: | No |
Post Size: | .026 in / .66 mm |
Eyelet Plating Material: | Tin |
Insert Material: | Zinc |
Eyelet Material: | Brass |
Shell Material: | Steel |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Boardlock Material: | Copper Alloy |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Mating Connector Lock: | With |
Threaded Insert Plating Material: | Clear Chromate |
Threaded Insert Material: | Zinc |
Boardlock Plating Material: | Tin |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Shell Size: | 3 |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Shielded: | Yes |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |