6-747846-9
25P RA MSFL 318 RCPT
Enhance your connectivity with this high-performance D-Sub connector. Featuring a robust design with a standard profile, it ensures secure and reliable connections in any application. With 25 gold-plated positions and a 6A amperage rating, it guarantees optimal signal transmission efficiency. The two rows of receptacles accommodate multiple connections, while the female screwlocks offer mating retention for added stability. Packaged in a convenient tray, it's easy to store and access when needed. Its front metal shell construction ensures durability, making it perfect for industrial and commercial use. Rest assured of its quality and compliance with RoHS standards, a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-747846-9 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Female Screwlocks |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP6-747846-9 |
Shell Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Shell Material: | Steel |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Female Screwlock Material: | Zinc |
Plastic: | No |
Insert Material: | Zinc |
Female Screwlock Plating Material: | Clear Chromate |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Retention: | With |
Panel Mount Feature: | Without |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock: | With |
Boardlock Material: | Copper Alloy |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Shell Size: | 3 |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |