6-747847-7
37P RA MSFL 318 RCPT
Experience seamless connectivity with our advanced 37-position D-Sub Connector. Designed for optimal performance, this receptacle features a high amperage of 6 A, ensuring reliable power transmission. With gold contact plating, you can count on efficient signal transfer. The two rows of connectors offer versatility in your connectivity options. Its standard profile and threaded insert mating retention type guarantee a secure connection in any application. Housed in a durable front metal shell, this connector is built to last. Packaged in a convenient tray, it's easy to access and store. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-747847-7 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 37 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP6-747847-7 |
Shell Plating Material: | Tin |
Plastic: | No |
Shell Material: | Steel |
Post Size: | .026 in / .66 mm |
Insert Material: | Zinc |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .109 in / 2.77 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Threaded Insert Plating Material: | Clear Chromate |
Mating Alignment: | With |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Mating Retention: | With |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | With |
Product Type: | Connector |
Shell Size: | 4 |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |