6-788796-7
9P RA HTMSFL 318 RCPT
Power up your devices with our high-performance 6A amperage receptacle connector. Featuring a sturdy construction with gold contact plating, this connector ensures reliable connectivity for your applications. With two rows and nine positions, it offers ample space for multiple connections. The standard profile design and front metal shell make it easy to integrate into various setups. Packaged in a convenient tray, it is ideal for both industrial and commercial use. Rest assured of its quality and compliance with RoHS standards. Upgrade your connectivity solutions with this versatile connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-788796-7 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP6-788796-7 |
Plastic: | No |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin over Copper |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Post Size: | .13 in |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
UL Flammability Rating: | UL 94V-0 |
Threaded Insert Material: | Zinc |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Boardlock Material: | Copper Alloy |
PCB Mounting Style: | Surface Mount / Through Hole |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
Boardlock Plating Material: | Tin over Nickel |
Threaded Insert Plating Material: | Clear Chromate |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .125 in |
Mating Connector Lock Type: | Threaded Inserts |
Circuit Application: | Signal |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Shell Size: | 1 |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |