Stay organized with our standard timer housing, designed for RAST 5 IDC connectors. This receptacle, made of durable PA 6/6 material in a vibrant green hue, is a crucial component for power circuit applications. With a pitch of 5mm and termination via crimping, it ensures secure and reliable connections. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Featuring a latch lock for mating retention, it guarantees stability in use. With a package quantity of 2500, it's ideal for bulk installations. RoHS compliant and boasting UL 94V-2 material flammability standard, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other electronic devices, it offers seamless wire-to-board connectivity. Elevate your assembly process with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 6-928344-2
Color: Green
Series: RAST 5 IDC Connectors
Connector Type: Housing
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .197 in, 5 mm
Strain Relief: No Strain Relief
Package Quantity: 2500
Lock Type: Latch
Number of Positions: 2
Housing Color: Green
GPL: JJ4
Mating Retention Type: Lock
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Panel Mount: Without
PCB Retention: Without
Connector Height: 12.2 mm, .48 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: H311
Lock Style: Interior
Keying Rib Cavity Number (Between or At): 2 d0
Connector Length: 10 mm, .39 in
Connector System: Wire to Board
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
RAST Version: 02-E
Locking Latch Between Cavity Number: 1,2
Polarizing Rib Location: 1a,2b
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-2
Part Aliases: 6-928344-2
SKU: AMP6-928344-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: