4-928344-4
4P STD TIMER GEH
Easily connect power in appliances with this black RAST 5 IDC connector. Designed for efficient cable mounting, it features a single row with four positions in a 5mm pitch. The housing is made of durable PA 6/6, ensuring reliability in operating temperatures ranging from -40 to 105°C. Its crimp termination method offers secure wire connections, while the mating retention lock adds stability. RoHS compliant and suitable for lead-free processes, it's a dependable choice for various PCB applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-928344-4 |
Color: | Black |
Series: | RAST 5 IDC Connectors,RAST 5D |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Number of Positions: | 4 |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 4-928344-4 |
SKU: | AMP4-928344-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |